Abracon AIAP-03-4R7K

Ind Power Wirewound 4.7uH 10% 1KHz Ferrite 13.9A AXL Bag
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-4R7K.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Abracon SCT

CAD Models

Download Abracon AIAP-03-4R7K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-03
LTD Date2020-12-03

Related Parts

Ind High Current RF Choke Bobbin Core 4.7uH 10% 1KHz Ferrite 4A AXL
High Current RF Choke Bobbin Core 4.7uH 10% 1KHz Ferrite 3.1A 0.016Ohm DCR AXL
Inductor Power Unshielded Drum Core 4.7uH 10% 10KHz Ferrite 13A 0.018Ohm DCR RDL
Inductor Power Unshielded Wirewound 4.7uH 10% 1KHz Ferrite 6.3A 0.022Ohm DCR AXL Bag
API DelevanP1330R-472K
ROHS3Compliant Active Lead Free 2002 Fixed Inductor -55C~125C 1kHz 125mOhm Max 4.7muH
API DelevanP1812R-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Abracon AIAP-03-4R7K provided by its distributors.

Ind Power Wirewound 4.7uH 10% 1KHz Ferrite 13.9A AXL Bag
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
General Purpose Inductor, 4.7uH, 10%, 1 Element
Power Inductor 4.7uH 13.9A 8mΩ, AIAP-03 , RoHS
Abracon SCT
FIXED IND 4.7UH 13.9A 8 MOHM TH
AIAP-03 Axial 0.449Diax0.902L 11.40mmx22.90mm 4.7muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-4R7-K
  • AIAP034R7K