API Delevan 4426-2RC

4426 Series 5 nH ±10 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4426-2RC.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.607
Stock
1
7,136
Authorized Distributors
0
3
Inductance
5 nH
5 nH
Tolerance
10 %
10 %
Current Rating
3 A
3 A
Shielding
Unshielded
Shielded
DC Resistance (DCR)
175 mΩ
600 mΩ
Q Factor
140
140
Test Frequency
150 MHz
150 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-18
LTD Date2022-06-18

Related Parts

API Delevan4426-2
General Purpose Inductor, 0.005uH, 10%, 1 Element, Air-Core, SMD, 1412
API Delevan4426R-2
4426 Series 5 nH ±5 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor
Ind 5.00 Nh 4.600 A 1.50 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-1512C-5N0K-T
TAIYO YUDENHK21254N7K-T
Ind High Frequency Chip Multi-Layer 4.7nH 10% 100MHz 12Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK16084N7K-T
Ind High Frequency Chip Multi-Layer 4.7nH 10% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK10054N7K-T
Ind High Frequency Chip Multi-Layer 4.7nH 10% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R

Descriptions

Descriptions of API Delevan 4426-2RC provided by its distributors.

4426 Series 5 nH ±10 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor
General Purpose Inductor, 0.005uH, 10%, 1 Element, Air-Core, SMD, 1512
FIXED IND 5NH 3A SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI