API Delevan 4426-2

General Purpose Inductor, 0.005uH, 10%, 1 Element, Air-Core, SMD, 1412
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4426-2.

IHS

Datasheet1 page0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.587
$ 1.614
Stock
1,768
6,637
Authorized Distributors
2
3
Inductance
5 nH
5 nH
Tolerance
10 %
10 %
Current Rating
3 A
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
600 mΩ
Q Factor
140
140
Test Frequency
150 MHz
150 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API Delevan4426R-2
4426 Series 5 nH ±5 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor
Inductor RF Wirewound 0.005uH 10% 150MHz 140Q-Factor Air 4.6A 0.0015Ohm DCR T/R
Inductor Chip Wirewound 4.7nH 10% 250MHz 16Q-Factor Alumina 700mA 100mOhm DCR 0603 T/R
Ind 4.70 Nh 0.900 A 3.60 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-0805C-4N7K-T
TAIYO YUDENHK21254N7K-T
Ind High Frequency Chip Multi-Layer 4.7nH 10% 100MHz 12Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK16084N7K-T
Ind High Frequency Chip Multi-Layer 4.7nH 10% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of API Delevan 4426-2 provided by its distributors.

General Purpose Inductor, 0.005uH, 10%, 1 Element, Air-Core, SMD, 1412
FIXED IND 5NH 3A SURFACE MOUNT
4426 Nonstandard 0.145Lx0.120W 3.68mmx3.05mm 5nH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI