API Delevan 4302R-182J

General Purpose Inductor, 1.8uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1008
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4302R-182J.

IHS

Datasheet1 page0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 4.92
$ 4.485
Stock
2,209
4,735
Authorized Distributors
1
2
Inductance
1.8 µH
1.8 µH
Tolerance
5 %
5 %
Current Rating
430 mA
430 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1008R-182J
Inductor; RF; Ind 1.8uH; Tol +/-5%; Cur 457mA; SMT; Case 1008; DCR 0.72 Ohms
API Delevan1210R-182J
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
API Delevan1210-182J
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 350mA 900mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R
Ind RF Chip Unshielded Wirewound 1.8uH ±5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R

Descriptions

Descriptions of API Delevan 4302R-182J provided by its distributors.

General Purpose Inductor, 1.8uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1008
4302R Series 1.8 uH ±5 % Tolerance 430 mA SMT Temperature Stable RF Inductor
FIXED IND 1.8UH 430MA 800MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4302R-182J TR 2000