API Delevan 2500-04J

Fixed Ind 330UH 120MA 9.1 Ohm Th
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2500-04J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.636
$ 1.89
Stock
2,484
1
Authorized Distributors
0
1
Inductance
330 µH
330 µH
Tolerance
5 %
5 %
Current Rating
120 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
9.1 Ω
9.1 Ω
Q Factor
65
65
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1638-04J
FIXED IND 330UH 136MA 12 OHM TH
API Delevan1638R-02J
General Purpose Inductor, 300uH, 5%, 1 Element, Iron-Core
API Delevan1638R-06J
General Purpose Inductor, 360uH, 5%, 1 Element, Iron-Core
RF Choke Bobbin Core 330uH 5% 796KHz 60Q-Factor Ferrite 0.137A 6.5Ohm DCR AXL T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of API Delevan 2500-04J provided by its distributors.

FIXED IND 330UH 120MA 9.1 OHM TH
General Purpose Inductor, 330uH, 5%, 1 Element, Iron-Core

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250004J