Bourns 77F331J-TR-RC

RF Choke Bobbin Core 330uH 5% 796KHz 60Q-Factor Ferrite 0.137A 6.5Ohm DCR AXL T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 77F331J-TR-RC.

IHS

Datasheet3 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-0.75%

CAD Models

Download Bourns 77F331J-TR-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Unshielded Wirewound 330uH 5% 796KHz 20Q-Factor 40mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 330uH 5% 796KHz 40Q-Factor 85mA 14Ohm DCR 1812 T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
RF Choke Bobbin Core 330uH 5% 790KHz 60Q-Factor Ferrite 0.1A 11.1Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 77F331J-TR-RC provided by its distributors.

RF Choke Bobbin Core 330uH 5% 796KHz 60Q-Factor Ferrite 0.137A 6.5Ohm DCR AXL T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core
796KHz 2.4MHz 137mA 60@796kHz 330μH 6.5Ω ±5% Plugins Through hole mounting 10.41mm(Length)
137mA 330uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.