API Delevan 1812-332J

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-332J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.427
$ 1.53
Stock
2,173
33,183
Authorized Distributors
0
3
Inductance
3.3 µH
3.3 µH
Tolerance
5 %
5 %
Current Rating
501 mA
501 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812R-332J
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor 355mA 800mOhm DCR 1812 T/R
Ind RF Choke Bobbin Core 3.3uH 5% 7.9MHz 50Q-Factor Ferrite 575mA AXL Bag
Inductor General Purpose Chip Molded Wirewound 3.3uH 5% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R
API Delevan1025R-32J
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE fixed air core inductor 105C 90MHz 850mOhm 3.3muH
Ind Chip Wirewound 3.3uH 5% 7.9MHz 32Q-Factor Ferrite 450mA 1008 T/R

Descriptions

Descriptions of API Delevan 1812-332J provided by its distributors.

General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 3.3UH 501MA 800MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812332J