API Delevan 1812-152J

General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 2.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1812-152J.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.147
$ 1.304
Stock
2,511
4,117
Authorized Distributors
0
2
Inductance
1.5 µH
1.5 µH
Tolerance
5 %
5 %
Current Rating
578 mA
578 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
50
50
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1812R-152J
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Wirewound 1.5uH 5% 7.9MHz 35Q-Factor Ferrite 630mA 760mOhm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 50Q-Factor 410mA 600mOhm DCR 1812 T/R
Ind Chip Molded Bobbin Core 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 1812 T/R
API Delevan1537-16J
Non-RoHS Compliant Molded Active 2010 fixed air core inductor -55C~125C 160MHz 500mOhm Max 1.5muH
API Delevan511-26J
General Purpose Inductor, 1.6uH, 5%, 1 Element, Phenolic-Core

Descriptions

Descriptions of API Delevan 1812-152J provided by its distributors.

General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 1.5UH 578MA 600MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812152J