Bourns PM1812-1R5J-RC

Ind Chip Molded Bobbin Core 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 1812 T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-1R5J-RC.

JRH Electronics

Datasheet4 pages7 years ago

Master Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
-18.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 50Q-Factor 410mA 600mOhm DCR 1812 T/R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30 Q-Factor Ferrite 370mA T/R
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 370mA 850mOhm DCR 1210 T/R
Inductor RF Chip Wirewound 1.5uH 5% 7.9MHz 35Q-Factor Ferrite 630mA 760mOhm DCR 1008 T/R
Inductor RF Molded Bobbin Core 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 0.37A 0.85Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns PM1812-1R5J-RC provided by its distributors.

Ind Chip Molded Bobbin Core 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 1812 T/R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
7.96MHz 70MHz 410mA 50@7.96MHz 1.5¦ÌH 600m¦¸ ¡À5% 1812 4.5mm*3.2mm*3.4mm
PM1812 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 1.5muH
FIXED IND 1.5UH 410MA 600MOHM SM
FIXED IND 1.5UH 410MA 600 MOHM
410mA 1.5uH ±5% 1812 Power Inductors ROHS
Smd Inductor, 1.5 Uh, 410Ma, 5%, 70Mhz; Body Material:Ferrite; Core Material:Ferrite; Current Rating:410Ma; Dc Current Rating:410Ma; Dc Resistance Max:0.6Ohm; Inductance:1.5Μh; Inductance Tolerance:± 5%; Inductor Case Style:1812 Rohs Compliant: Yes |Bourns Jw Miller PM1812-1R5J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.