API Delevan 1641R-394K

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
$ 2.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641R-394K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Factory Futures

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.922
$ 0.802
Stock
1,823
1,880
Authorized Distributors
1
3
Inductance
390 µH
390 µH
Tolerance
10 %
10 %
Current Rating
107 mA
105 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
7.4 Ω
7.4 Ω
Q Factor
60
60
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2020-09-01
LTD Date2020-12-15

Related Parts

Ind RF Choke Shielded/Molded 390uH 10% 790KHz 60Q-Factor Ferrite 105mA AXL Bag
Bourns9250-394
RF Choke Shielded/Molded Wirewound 390uH 10% 790KHz 60Q-Factor 0.105A 7.4Ohm DCR AXL
API Delevan1641-394K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744045391
1MHz 5MHz 270mA 110mA 50@796kHz 390¦ÌH 13¦¸ ¡À10% 1812 4.5mm*3.2mm*2.9mm
Inductor Power Unshielded Wirewound 390uH 10% 796KHz 20Q-Factor Ferrite 130mA 5.8Ohm DCR 2220 Blister T/R
API DelevanS1812-394K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 1913

Descriptions

Descriptions of API Delevan 1641R-394K provided by its distributors.

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, RF, IND 390UH, TOL +/-10%, CUR 107MA, AXIAL, DCR 7.4 OHMS, SRF 6.2MHZ
FIXED IND 390UH 107MA 7.4 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1641R394K