Bourns 9250-394

RF Choke Shielded/Molded Wirewound 390uH 10% 790KHz 60Q-Factor 0.105A 7.4Ohm DCR AXL
$ 0.802
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250-394.

DigiKey

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-12-28

Related Parts

API Delevan1641R-394K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
API Delevan1641-394K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
Ind RF Choke Shielded/Molded 390uH 10% 790KHz 60Q-Factor Ferrite 105mA AXL Bag
Wurth Elektronik744045391
1MHz 5MHz 270mA 110mA 50@796kHz 390¦ÌH 13¦¸ ¡À10% 1812 4.5mm*3.2mm*2.9mm
Inductor Power Unshielded Wirewound 390uH 10% 796KHz 20Q-Factor Ferrite 130mA 5.8Ohm DCR 2220 Blister T/R
API DelevanS1812-394K
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 1913

Descriptions

Descriptions of Bourns 9250-394 provided by its distributors.

RF Choke Shielded/Molded Wirewound 390uH 10% 790KHz 60Q-Factor 0.105A 7.4Ohm DCR AXL
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
FIXED IND 390UH 105MA 7.4 OHM TH
790KHz 6.2MHz 60mA 105mA 60@790kHz 390¦ÌH 7.4¦¸ ¡À10% 10.41mm
105mA 390uH ±10% 60@790kHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.