API Delevan 1641-334K

Inductor; RF; Ind 330uH; Tol +/-10%; Cur 115mA; Axial; DCR 6.4 Ohms; SRF 6.5MHz
$ 3.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1641-334K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.835
$ 1.43
$ 1.43
Stock
11,172
9,975
9,975
Authorized Distributors
1
1
1
Inductance
330 µH
330 µH
330 µH
Tolerance
10 %
10 %
10 %
Current Rating
115 mA
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
6.4 Ω
6.4 Ω
6.4 Ω
Q Factor
55
55
55
Test Frequency
790 kHz
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Shielded/Molded Wirewound 330uH 10% 790KHz 55Q-Factor Ferrite 0.11A 6.4Ohm DCR AXL Bag
API Delevan1641R-334K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
API DelevanS1812R-334K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
API DelevanS1812-334K
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 140mA 4.9Ohm DCR 2220 Blister T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of API Delevan 1641-334K provided by its distributors.

Inductor; RF; Ind 330uH; Tol +/-10%; Cur 115mA; Axial; DCR 6.4 Ohms; SRF 6.5MHz
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
FIXED IND 330UH 115MA 6.4 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI