API Delevan 1537R-90J

Fixed Ind 200UH 120MA 7.1 Ohm Th
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1537R-90J.

IHS

Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 3.26
$ 2.4
Stock
1,573
4,311
Authorized Distributors
1
4
Inductance
200 µH
200 µH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.1 Ω
7.1 Ω
Q Factor
65
65
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1537-90J
FIXED IND 200UH 120MA 7.1 OHM TH
API Delevan1945-24J
FIXED IND 220UH 155MA 7.4 OHM TH
API Delevan1945R-24J
FIXED IND 220UH 155MA 7.4 OHM TH
Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
Ind RF Choke Bobbin Core 180uH 5% 790KHz 60Q-Factor Ferrite 140mA AXL Bag
Ind RF Choke 220uH 5% 796KHz 70Q-Factor Ferrite 155mA AXL T/R

Descriptions

Descriptions of API Delevan 1537R-90J provided by its distributors.

FIXED IND 200UH 120MA 7.1 OHM TH
General Purpose Inductor, 200uH, 5%, 1 Element, Iron-Core

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1537R-90J TR 2500