API Delevan 1537R-12K

Fixed Ind 1UH 880MA 290 Mohm Th
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1537R-12K.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
+297%

Alternate Parts

Price @ 1000
$ 1.83
$ 1.754
Stock
15,380
10,899
Authorized Distributors
3
4
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
880 mA
880 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
50
50
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1537-12K
FIXED IND 1UH 880MA 290 MOHM TH
RF Choke Bobbin Core 1uH 10% 25.2MHz 50Q-Factor Ferrite 0.92A 0.17Ohm DCR AXL T/R
Ind RF Choke 1uH 10% 25MHz 40Q-Factor Ferrite 815mA AXL Bag
RF Choke Bobbin Core 1uH 10% 25MHz 40Q-Factor Ferrite 0.815A 0.15Ohm DCR AXL T/R
API Delevan1641R-102K
INDUCTOR, RF, IND 1UH, TOL +/-10%, CUR 1090MA, AXIAL, DCR 0.07 OHMS, SRF 140MHZ
API Delevan1641-102K
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 1090mA; Axial; DCR 0.07 Ohms; SRF 140MHz

Descriptions

Descriptions of API Delevan 1537R-12K provided by its distributors.

FIXED IND 1UH 880MA 290 MOHM TH
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core
1.0 UH +/- 10%

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1537R-12K TR 2500
  • 1537R12K
  • 1537R12K TR 2500