
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 78F1R0K-TR-RC | 40,000 | 1 | Cut Tape | ||||||||
| DigiKey | 118-78F1R0K-TR-RCCT-ND | 42,582 | 1 | Cut Tape | ||||||||
| TTI | 78F1R0K-TR-RC | 0 | 10K | Tape & Reel | 23h | |||||||
| Onlinecomponents.com | 78F1R0K-TR-RC | 0 | 5K | Bulk | ||||||||
| Avnet | 78F1R0K-TR-RC | 0 | 10K | 2d |
Download Bourns 78F1R0K-TR-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Bourns 78F1R0K-TR-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: