API Delevan 1331-152K

General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, SMD, 3313
$ 2.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1331-152K.

IHS

Datasheet1 page0 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 2.963
$ 2.732
Stock
2,380
2,388
Authorized Distributors
1
1
Inductance
1.5 µH
1.5 µH
Tolerance
10 %
10 %
Current Rating
228 mA
228 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
860 mΩ
860 mΩ
Q Factor
41
41
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 30Q-Factor Ferrite 210mA 1210 T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor, ferrite,1.5Uh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-1R5K
TAIYO YUDENLK16081R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.7Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of API Delevan 1331-152K provided by its distributors.

General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, SMD, 3313
1331 Series 1.5 uH ±10 % Tolerance 228 mA Surface Mount Shielded RF Inductor
FIXED IND 1.5UH 228MA 860MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI