API Delevan 1210-562J

General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-562J.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.042
$ 1.69
Stock
8,031
6,842
Authorized Distributors
0
3
Inductance
5.6 µH
5.6 µH
Tolerance
5 %
5 %
Current Rating
341 mA
341 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-562J
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
API Delevan1812R-562J
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1812-562J
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind Chip Wirewound 5.6uH 5% 7.9MHz 23Q-Factor Ceramic 380mA 1008 T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 50Q-Factor 300mA 1.1Ohm DCR 1812 T/R

Descriptions

Descriptions of API Delevan 1210-562J provided by its distributors.

General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
FIXED IND 5.6UH 341MA 1.6OHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI