Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft 1008LS-562XJLB

General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008LS-562XJLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.5
Stock
863
70,672
Authorized Distributors
0
1
Inductance
5.6 µH
5.6 µH
Tolerance
5 %
5 %
Current Rating
380 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.82 Ω
1.82 Ω
Q Factor
37
37
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30 Q-Factor Ferrite 200mA T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.6Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.6Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind Chip Molded Bobbin Core 5.6uH 5% 7.96MHz 50Q-Factor Ferrite 300mA 1812 T/R
General Purpose Inductor, 5.6uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 1008LS-562XJLB provided by its distributors.

General Purpose Inductor, 5.6uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, 5.6UH, 5%, 80MHZ, RF, SMD
INDUCTOR, RF, 5.6UH, 5%, 80MHZ, SMD; Product Range:1008LS Series; Inductance:5.6 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:80MHz; DC Resistance Max:1.82ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008LS562XJLB