API Delevan 1210-470K

General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-470K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.554
$ 1.375
Stock
4,650
6,392
Authorized Distributors
0
4
Inductance
47 nH
47 nH
Tolerance
10 %
10 %
Current Rating
636 mA
636 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
30
30
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-470K
INDUCTOR, RF, IND 0.047UH, TOL 10%,CUR 636MA, SMT, CASE 1210,DCR 0.3 OHMS, SRF 800MHZ
General Purpose Inductor, 0.047uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
Inductor, ferrite,47Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-47NK
Ind RF Chip Shielded Multi-Layer 47nH 10% 50MHz 15Q-Factor Ferrite 300mA 0805 T/R
General Purpose Inductor, 0.047uH, 10%, 1 Element, Air-Core, SMD, 1206
Ind Chip Shielded Multi-Layer 47nH 10% 50MHz 15Q-Factor Ferrite 50mA 0603 T/R

Descriptions

Descriptions of API Delevan 1210-470K provided by its distributors.

General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
FIXED IND 47NH 636MA 300MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI