
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CS160808-47NK | 0 | 8K | Tape & Reel | ||||||||
| Onlinecomponents.com | CS160808-47NK | 0 | 4K | Bulk | ||||||||
| Avnet | CS160808-47NK | 0 | 8K | 2h | ||||||||
| Master Electronics | CS160808-47NK | 0 | 4K | |||||||||
| Arrow Electronics | CS160808-47NK | 0 | 8K |
Download Bourns CS160808-47NK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CS160808-47NK provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: