API Delevan 1210-100K

General Purpose Inductor, 0.01uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-100K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.619
$ 1.375
Stock
1,930
3,712
Authorized Distributors
0
2
Inductance
10 nH
10 nH
Tolerance
10 %
10 %
Current Rating
966 mA
966 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
30
30
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-100K
Inductor;RF;Ind 0.01uH;Tol +/-10%;Cur 966mA;SMT;Case 1210;DCR 0.13 Ohms
Inductor RF Wirewound 0.01uH 10% 300MHz 70Q-Factor Air 0.95A 0.006Ohm DCR T/R
Ind 10.00 Nh 0.900 A 5.40 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIAC-0805C-10NK-T
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
TAIYO YUDENHK160810NK-T
Ind High Frequency Chip Multi-Layer 10nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK100510NK-T
Ind High Frequency Chip Multi-Layer 10nH 10% 100MHz 8Q-Factor Ceramic 340mA 0402 T/R

Descriptions

Descriptions of API Delevan 1210-100K provided by its distributors.

General Purpose Inductor, 0.01uH, 10%, 1 Element, Phenolic-Core, SMD, 1210
FIXED IND 10NH 966MA 130MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210100K