API Delevan 1025-84K

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-84K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.04
$ 2.211
Stock
3,323
3,055
Authorized Distributors
2
4
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
36 mA
36 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
42 Ω
42 Ω
Q Factor
30
30
Test Frequency
790 kHz
790 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-84K
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
RF Choke Wirewound 470uH 10% 790KHz 30Q-Factor Ferrite 0.05A 42Ohm DCR AXL Bag
Bourns9230-84
RF Choke Molded Wirewound 470uH 10% 790KHz 30Q-Factor Ferrite 0.05A 42Ohm DCR AXL
Ind Choke Molded 470uH 10% 790KHz 30Q-Factor Ferrite 50mA AXL Bag
Inductor Power Unshielded Drum Core 470uH 10% 790KHz 30Q-Factor Ferrite 0.68A 0.77Ohm DCR RDL
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of API Delevan 1025-84K provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
FIXED IND 470UH 36MA 42 OHM TH
Military MIL-PRF-M15305MS75085 Axial 0.095Diax0.250L 2.41mmx6.35mm 470muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI