Bourns 9230-84-RC

Ind Choke Molded 470uH 10% 790KHz 30Q-Factor Ferrite 50mA AXL Bag
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-84-RC.

IHS

Datasheet3 pages7 years ago

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 9230-84-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Wirewound 470uH 10% 790KHz 30Q-Factor Ferrite 0.05A 42Ohm DCR AXL Bag
Bourns9230-84
RF Choke Molded Wirewound 470uH 10% 790KHz 30Q-Factor Ferrite 0.05A 42Ohm DCR AXL
Ind General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 62mA 1812 T/R
Wurth Elektronik744032471
1MHz 5MHz 120mA 55mA 46@796kHz 470¦ÌH 25¦¸ ¡À10% 1210 3.2mm*2.5mm*2.3mm
TAIYO YUDENLB3218T471K
Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.054A 18.2Ohm DCR 1207 T/R
General Purpose Inductor, 470uH, 10%, 1 Element, SMD, 1812

Descriptions

Descriptions of Bourns 9230-84-RC provided by its distributors.

Ind Choke Molded 470uH 10% 790KHz 30Q-Factor Ferrite 50mA AXL Bag
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
FIXED IND 470UH 50MA 42 OHM TH
IND2.41X6.35MM,470UH10%0.05A, NON-SHDTHBULK, BAG PACKAGING
790KHz 6MHz 50mA 30@790kHz 470¦ÌH 42¦¸ ¡À10% 6.35mm
9230 Axial 0.095Diax0.250L 2.41mmx6.35mm 470muH
Axial Inductor, 470Uh 50Ma 10% 6Mhz; Product Range:9230 Series; Inductance:470Μh; Dc Current Rating:50Ma; Dc Resistance Max:42Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:6Mhz; Case Dimensions:2.41Mm X 6.35Mm Rohs Compliant: Yes |Bourns Jw Miller 9230-84-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.