API Delevan 1025-60K

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-60K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.896
$ 1.74
Stock
34,706
4,143
Authorized Distributors
3
5
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
110 mA
110 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.5 Ω
4.5 Ω
Q Factor
45
45
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-60K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Inductor Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
TAIYO YUDENCBMF1608T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.12A 6.63Ohm DCR 0806 T/R
TAIYO YUDENLBR2518T470KV
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 120mA 1007 Embossed T/R
TAIYO YUDENLBR2518T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.12A 1.092Ohm DCR 1007 T/R

Descriptions

Descriptions of API Delevan 1025-60K provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
FIXED IND 47UH 110MA 4.5 OHM TH
Military MIL-PRF-M15305MS75085 Axial 0.095Diax0.250L 2.41mmx6.35mm 47muH
1025 series 4.7uh 10% tol Through hole unshielded coil inductor

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI