API Delevan 1025-54K

FIXED IND 27UH 140MA 3.5 OHM TH / 27 µH Unshielded Inductor 140 mA 3.5Ohm Max Axial
$ 1.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-54K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.402
$ 1.39
Stock
35,394
3,558
Authorized Distributors
1
2
Inductance
27 µH
27 µH
Tolerance
10 %
10 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-54K
INDUCTOR, RF, IND 27UH, TOL +/-10%, CUR 140MA, AXIAL, DCR 3.5 OHMS, SRF 20MHZ
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
RF Choke Molded Wirewound 27uH 10% 2.5MHz 50Q-Factor Ferrite 0.185A 3.5Ohm DCR AXL Bag
Ind RF Choke Wirewound 27uH 10% 2.5MHz 50Q-Factor Ferrite 185mA AXL Bag
API Delevan1812-273K
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of API Delevan 1025-54K provided by its distributors.

FIXED IND 27UH 140MA 3.5 OHM TH / 27 µH Unshielded Inductor 140 mA 3.5Ohm Max Axial
Ind RF Molded/Unshielded 27uH 10% 2.5MHz 50Q-Factor Iron 140mA AXL T/R
FIXED IND 27UH 140MA 3.5 OHM TH
General Purpose Inductor, 27uH, 10%, 1 Element, Iron-Core
Military MIL-PRF-M15305MS75084 Axial 0.095Diax0.250L 2.41mmx6.35mm 27muH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI