Bourns 8230-54-RC

Ind RF Choke Wirewound 27uH 10% 2.5MHz 50Q-Factor Ferrite 185mA AXL Bag
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-54-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

CAD Models

Download Bourns 8230-54-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025-54K
FIXED IND 27UH 140MA 3.5 OHM TH / 27 µH Unshielded Inductor 140 mA 3.5Ohm Max Axial
API Delevan1025R-54K
INDUCTOR, RF, IND 27UH, TOL +/-10%, CUR 140MA, AXIAL, DCR 3.5 OHMS, SRF 20MHZ
API Delevan1812-273K
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
RF Choke Molded Wirewound 27uH 10% 2.5MHz 50Q-Factor Ferrite 0.185A 3.5Ohm DCR AXL Bag
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENLHLHL08TB270K
Inductor Power Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 1.5A 0.091Ohm DCR RDL Ammo

Descriptions

Descriptions of Bourns 8230-54-RC provided by its distributors.

Ind RF Choke Wirewound 27uH 10% 2.5MHz 50Q-Factor Ferrite 185mA AXL Bag
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core
185mA 27uH Color Circle Coils Inductor ±10% 50@2.5MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Rf Choke, 27Uh, 185Ma, 10%, 22Mhz; Product Range:8230 Series; Inductance:27Μh; Dc Current Rating:185Ma; Dc Resistance Max:3.5Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:22Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-54-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.