API Delevan 1025-14K

General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-14K.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-94.70%

Alternate Parts

Price @ 1000
$ 1.445
$ 1.36
Stock
4,439
7,306
Authorized Distributors
2
3
Inductance
560 nH
560 nH
Tolerance
10 %
10 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
30
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1210R-561K
Inductor; RF; Ind 0.56uH; Tol +/-10%; Cur 614mA; SMT; Case 1210; DCR 0.55 Ohms; SRF 180M
API Delevan1210-561K
General Purpose Inductor, 0.56uH, 10%, 1 Element, Iron-Core, SMD, 1210
API Delevan1025R-14K
INDUCTOR, RF, IND 0.56UH, TOL +/-10%, CUR 550MA, AXIAL, DCR 0.5 OHMS, SRF 300MHZ
Ind RF Choke 560nH 10% 25MHz 30Q-Factor Phenolic 495mA AXL Bag
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Bobbin Core 560nH 10% 25MHz 40Q-Factor Ferrite 950mA AXL Bag

Descriptions

Descriptions of API Delevan 1025-14K provided by its distributors.

General Purpose Inductor, 0.56uH, 10%, 1 Element, Phenolic-Core
Military MIL-PRF-M15305MS75083 Axial 0.095Diax0.250L 2.41mmx6.35mm 560nH
FIXED IND 560NH 550MA 500MOHM TH
Fixed Inductors 0.56 uH
.56 UH 10% MS75083-10,

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI