API Delevan 1025-06K

Ind RF Molded/Unshielded 270nH 10% 25MHz 33Q-Factor Phenolic 975mA AXL T/R
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-06K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Future Electronics

Inventory History

3 month trend:
-17.84%

Alternate Parts

Price @ 1000
$ 1.36
$ 1.445
Stock
3,931
2,911
Authorized Distributors
4
4
Inductance
270 nH
270 nH
Tolerance
10 %
10 %
Current Rating
975 mA
975 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
33
33
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Wirewound 0.27uH 10% 25MHz 33Q-Factor Phenolic 0.875A 0.16Ohm DCR AXL Bag
Ind RF Choke Molded Wirewound 270nH 10% 25MHz 33Q-Factor Phenolic 875mA AXL Bag
Ind RF Choke Bobbin Core 270nH 10% 25MHz 40Q-Factor Ferrite 1.11A AXL Bag
API Delevan1210-271K
General Purpose Inductor, 0.27uH, 10%, 1 Element, Iron-Core, SMD, 1210
API Delevan1210R-271K
Inductor; RF; Ind 0.27uH; Tol +/-10%; Cur 759mA; SMT; Case 1210; DCR 0.36 Ohms; SRF 320M
API Delevan2510-10K
General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, SMD, 2510

Descriptions

Descriptions of API Delevan 1025-06K provided by its distributors.

Ind RF Molded/Unshielded 270nH 10% 25MHz 33Q-Factor Phenolic 975mA AXL T/R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core
Military MIL-PRF-M15305MS75083 Axial 0.095Diax0.250L 2.41mmx6.35mm 270nH
FIXED IND 270NH 975MA 160MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1025-06K BULK 500
  • 102506K