
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-78FR27K-RC-ND | 8,891 | 1 | Bulk | ||||||||
| Newark | 78FR27K-RC | 0 | 10K | |||||||||
| Onlinecomponents.com | 78FR27K-RC | 0 | 2500 | Bulk | ||||||||
| Avnet | 78FR27K-RC | 0 | 10K | 8h | ||||||||
| RS (Formerly Allied Electronics) | 78FR27K-RC | 0 | 10K | Bulk | 19h |
Download Bourns 78FR27K-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 78FR27K-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: