Apex Tool Group WD1

ESD-Safe Digital Soldering Power Unit 85W, Single Channel, for WSP80 and WMP Irons
$ 226
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Tool Group WD1.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

WELLER, FE ATTACHMENT FOR WP120, WSP80, WP80 WELLER SOLDERING PENCILS
Apex Tool GroupT0052921299
WXP 65 Soldering IronSet with WDH 10 safety rest, 65 W, 24 V, XNT solder tip
WellerWSB 80
SOLDERING BATH; Supply Voltage V DC:24V; Temperature Max:450°C; Temperature Min:50°C
WellerWSB 150
Weller / WSB 150 SOLDER BATH 24V/150W
T0052916699, 24V SOLDER FUME EXTRACTOR, 80W
WellerWSP80
REPLACEMENT SOLDERING PENCIL FOR FOR SILVER SERIES SOLDERING STATIONS 80W 24V LTB TIP

Descriptions

Descriptions of Apex Tool Group WD1 provided by its distributors.

ESD-Safe Digital Soldering Power Unit 85W, Single Channel, for WSP80 and WMP Irons
POWER UNIT, SINGLE PORT, 230V; Supply Voltage V AC:120V; Power Rating:85W; For Use With:WD1000, WD1001 Soldering Station; Product Range:-; Plug
Single-Channel Digital Soldering Station Power Unit Supply Voltage VAC: 120V Power Rating: 85W For Use With: Weller WSP80, WMP Soldering Pencils RoHS Compliant: Yes
Soldering Station Soldering temperature: 50...450 °C Module: WD 1 Weller no.: T0053400699 Plug version: CH Series: WD Power: 95 W Voltage: 230 VAC
POWER UNIT, 230V, EURO PLUG; Frequency, supply max:60Hz; Frequency, supply min:50Hz; Height:147mm; Length:134mm; Power, input:95W; Temperature range:50°C - 450°C; Temperature stability +@:+- 5°C; Voltage, single secondary:24V; Voltage, supply AC:230V; Width, external:108mm

Manufacturer Aliases

Apex Tool Group has several brands around the world that distributors may use as alternate names. Apex Tool Group may also be known as the following names:

  • APEX TOOL
  • Apex Tool Group LLC
  • APEX TOOLS
  • Apex Tool Group (Formerly Cooper Tools)
  • Apex Tool Group Mfr
  • APEX TOOL GROUP COOPER TOOLS
  • WISS / APEX TOOL GROUP
  • Plumb - Apex Tool Group
  • Apex Tool Group/Cooper
  • HK Porter - Apex Tool Group
  • GearWrench - Apex Tool Group
  • Apex Tool Group / Weller
  • CRESCENT / APEX TOOL GROUP
  • Crescent Wiss
  • Allen - Apex Tool Group
  • Apex Cooper Tools
  • APEX TOOL GROUP APEX TOOL GROUP COOPER TOOLS
  • DIAMOND / APEX TOOL GROUP
  • NICHOLSON / APEX TOOL GROUP
  • UNGAR / APEX TOOL GROUP
  • Apex Hardware

Part Number Aliases

This part may be known by these alternate part numbers:

  • WD 1
  • WD-1
  • WD1 .