Apex Microtechnology VRE410JS

EAR99 VRE410 Tube 2015 voltage reference device 10mA 22V 6muVp-p -40C~85C TA
$ 104.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Microtechnology VRE410JS.

IHS

Datasheet10 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Apex Microtechnology VRE410JS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 104.49
$ 0.574
$ 0.574
Stock
40,967
634,440
634,440
Authorized Distributors
1
4
4
Case/Package
SMD/SMT
PDIP
PDIP
Number of Pins
14
14
14
Max Output Current
-
150 mA
150 mA
Min Input Voltage
-
9.5 V
9.5 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
9.9984 V
2 V
2 V
Max Output Voltage
10.0016 V
37 V
37 V
Tolerance
0.02 %
-
-
Temperature Coefficient
1 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Apex Microtechnology VRE410JS provided by its distributors.

EAR99 VRE410 Tube 2015 voltage reference device 10mA 22V 6muVp-p -40C~85C TA
Three Terminal Voltage Reference, 2 Output, 10V, PDSO14
IC VREF SERIES 0.02% 14SMT

Manufacturer Aliases

Apex Microtechnology has several brands around the world that distributors may use as alternate names. Apex Microtechnology may also be known as the following names:

  • APEX MICROTECHNOLOGY INC
  • APEXMIC
  • APEX MICROTECHNOLOGLY CORP
  • APEX MICRO
  • APEX MICR
  • Apex Microtechnology Corporation
  • Apex Microtechnology Corp
  • Apex Microtech