Apex Microtechnology VRE306AS

Three Terminal Voltage Reference, 1 Output, 6V, Trim/Adjustable, PDSO8
$ 127.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Microtechnology VRE306AS.

IHS

Datasheet7 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download Apex Microtechnology VRE306AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 127.87
$ 0.213
$ 0.213
Stock
19,683
2,466,877
2,466,877
Authorized Distributors
0
6
6
Case/Package
SMD/SMT
SOP
SOP
Number of Pins
-
8
8
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
37 V
37 V
Min Output Voltage
5.9994 V
2.423 V
2.423 V
Max Output Voltage
6.0006 V
2.567 V
2.567 V
Tolerance
0.01 %
1 %
1 %
Temperature Coefficient
0.6 ppm/°C
-
-
Cathode Current
-
1 mA
1 mA

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Apex Microtechnology VRE306AS provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 6V, Trim/Adjustable, PDSO8
IC VREF SERIES 0.01% 8SMT

Manufacturer Aliases

Apex Microtechnology has several brands around the world that distributors may use as alternate names. Apex Microtechnology may also be known as the following names:

  • APEX MICROTECHNOLOGY INC
  • APEXMIC
  • APEX MICROTECHNOLOGLY CORP
  • APEX MICRO
  • APEX MICR
  • Apex Microtechnology Corporation
  • Apex Microtechnology Corp
  • Apex Microtech