STMicroelectronics TL431AIYDT

Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL431AIYDT.

IHS

Datasheet22 pages10 years ago

HQonline

Factory Futures

element14 APAC

TME

Inventory History

3 month trend:
-44.25%

CAD Models

Download STMicroelectronics TL431AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 4.25
$ 4.25
Stock
1,511,041
138,928
138,928
Authorized Distributors
6
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 mA
15 mA
15 mA
Min Input Voltage
-
8 V
8 V
Max Input Voltage
37 V
40 V
40 V
Min Output Voltage
2.423 V
2.5 V
2.5 V
Max Output Voltage
2.567 V
-
-
Tolerance
1 %
0.12 %
0.12 %
Temperature Coefficient
-
-
-
Cathode Current
1 mA
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
STMicroelectronicsTL1431AIDT
STMicroelectronics Voltage Reference, 2.5-36V, SOIC, ±0.25%, SMD, 8-Pin
STMicroelectronicsTL431IYDT
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
STMicroelectronicsTL1431IYDT
V-Ref Adjustable 2.5V to 36V 100mA Automotive 8-Pin SO N T/R

Descriptions

Descriptions of STMicroelectronics TL431AIYDT provided by its distributors.

Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
2μA Adjustable 100mA 2.495V 36V 700μA ±1% SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm
Voltage References; TL431AIYDT; STMICROELECTRONICS; SOIC; Adjustable, Shunt; 36 V; 1 %
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
VOLTAGE REF, SHUNT-ADJ, 2.5V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 2.5V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics