Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM TP33W003050

Round, Plunger Off-Mom SPST-NO 60000Cycles 20V 20V 60000Cycles TH 8.1mm L × 8.58mm H
$ 6.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP33W003050.

IHS

Datasheet6 pages16 years ago

Master Electronics

Mouser

Electro Sonic

Newark

Inventory History

3 month trend:
-34.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K ComponentsMDPG LFS
Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight
C&K ComponentsKS11R22CBD
PUSHBUTTON,square Off-Mom SPST-NO 20V 20V 100000Cycles Plugins Through hole mounting
E-Switch800AWSP9M6RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
C&K ComponentsKS11R21CBD
PUSHBUTTON,square Off-Mom SPST-NO 20V 20V 100000Cycles Plugins Through hole mounting

Descriptions

Descriptions of APEM TP33W003050 provided by its distributors.

Round, Plunger Off-Mom SPST-NO 60000Cycles 20V 20V 60000Cycles TH 8.1mm L × 8.58mm H
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
APEM Tiny Single pole Off - (MOM) Normally Open Right angle horizontal mount that are Brass, gold plated Plunger Short Standard with Blue Case , and No Cap cap. Special Option Crimped ground plate pins .
Switch, Pushbutton, Spst, 20V; Product Range:Tp Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black; Contact Voltage Vac:20V; Contact Voltage Vdc:20V Rohs Compliant: Yes |APEM Inc. TP33W003050

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc