APEM TP33WW03050

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP33WW03050.

IHS

Datasheet6 pages16 years ago

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Round, Plunger Off-Mom SPST-NO 60000Cycles 20V 20V 60000Cycles TH 8.1mm L × 8.58mm H
C&K ComponentsMDPG LFS
Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight
C&K ComponentsKS11R22CBD
PUSHBUTTON,square Off-Mom SPST-NO 20V 20V 100000Cycles Plugins Through hole mounting
E-Switch800AWSP9M6RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
C&K ComponentsKS11R21CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
E-Switch800SP9B5M6RE
PUSHBUTTON SWITCH, SPST, OFF-(ON), 0.4 VA, 20V, PC PIN, 800 SERIES

Descriptions

Descriptions of APEM TP33WW03050 provided by its distributors.

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Sealed Sub-Miniature Pushbutton Switch
APEM Tiny Single pole Off - (MOM) Normally Open Right angle vertical mount that are Brass, gold plated Plunger Short Standard with Blue Case , and No Cap cap. Special Option Crimped ground plate pins .
Switch, Pushbutton, Spst, 20V; Switch Operation:(On); Contact Configuration:Spst; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V; Switch Terminals:Through Hole; Product Range:Tp Series; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. TP33WW03050

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc