APEM Q8P3CXXR12

Single Color LED, High Efficiency Red, Diffused
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P3CXXR12.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 4.05
$ 7.67
$ 7.67
Stock
2,519
1,350
1,350
Authorized Distributors
3
6
6
Illumination Color
Red
-
-
Lens Color
Red
Red
Red
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
50 mcd
50 mcd
50 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
-
-
-
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
100 °
100 °
100 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8P3CXXR12 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused
Led Indicator 8Mm Rohs Compliant: Yes |Apem Q8P3CXXR12
LED INDICATOR 8MM PROMINENT 12
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Prominent Bezel Wires Terminals and None Sealing Voltage is configured at 12 VDC .
INDICATOR 12V 8MM PROMINENT RED

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc