APEM Q8P3CXXR12E

LED Panel Mount Indicator Uni-Color Red 50mcd Automotive 2-Pin
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P3CXXR12E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.67
$ 8.966
Stock
1,409
270
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
50 mcd
50 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
100 °
100 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of APEM Q8P3CXXR12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 50mcd Automotive 2-Pin
Single Color LED, High Efficiency Red, Diffused
LED INDICATOR SEALED 8MM PROMINENT BRIGHT CHROME FIXED RED 12VDC WIRE
Led Indicator 8Mm Rohs Compliant: Yes |APEM Inc. Q8P3CXXR12E
LED Indicator 8mm Prominent 12VDC IP67
LED Indicator 8mm Prominent 12
LED PNL IND RED DIFF 5MM LEADS
LED PM INDICATOR PROMINENT RED
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Prominent Bezel Wires Terminals and IP67 Sealing Voltage is configured at 12 VDC .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc