APEM Q8F3CXXY24E

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3CXXY24E.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-5.88%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Pc-Type/Stackable Led Lamp, yellow, diffused Rohs Compliant: Yes |Dialight 561-4301-081F
KingbrightWP1043YD
LED Light Bar Uni-Color Yellow 590nm 2-Pin Chip LED Bulk
BivarR4YD
LED THRU-HOLE 2X4MM RECT YELLOW 590NM 6MCD DIFFUSED LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of APEM Q8F3CXXY24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
Single Color LED, Yellow, Diffused
8MM FLUSH BRIGHT CHR LED WIRES, YEL 24VDC
LED Indicator 8mm Flush 24VDC IP67
LED PNL IND YELLOW DIFF 5MM LDS
APEM 8 mm Fixed Yellow panel mount LED with Bright Chrome Flush Bezel Wires Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 8Mm, Yellow, 24Vdc; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:6Mcd; Ip/Nema Rating:Ip67; Packaging:Each; Product Range:- Rohs Compliant: Yes |APEM Inc. Q8F3CXXY24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc