Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-4301-081F

Led, Cbi, Yellow, 2.5 X 7 Mm, Rectangular, Stand Off 0.810 Inch, 561 Series
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-4301-081F.

IHS

Datasheet1 page24 years ago

JRH Electronics

Inventory History

3 month trend:
-2.79%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
LED Low-Power Uni-Color Yellow 586nm 2V 2-Pin T/R
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
CML 5110F7 PMI RND .157" LED 2.1V Wire YLW Part of the VCC Family of Products
Dialight550-2307F
550 Series Yellow Ø5 mm 50° 6.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 561-4301-081F provided by its distributors.

LED, CBI, YELLOW, 2.5 X 7 MM, RECTANGULAR, STAND OFF 0.810 INCH, 561 SERIES
LED Circuit Board Indicators YELLOW DIFFUSED Vert .81 TALL RECT
Single Color LED, Yellow, Diffused, 7mm
LED Uni-Color Yellow 583nm 2-Pin Bulk
583nm 100° 2.1V With flat top,rectangle spread yellow Through hole mounting 7.3mm(Length)*2.36mm(width)
LED 2.5MM X 7MM VERT YLW PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5614301081F