APEM Q6P1CXXY12E

Led Indicator Sealed 6MM Prominent Bright Chrome Fixed Yellow 12VDC Solder
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6P1CXXY12E.

IHS

Datasheet6 pages3 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
Pushbutton Switch, SPST, Off-(on)-(on), Momentary, Solder Terminal, Panel Mount
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray

Descriptions

Descriptions of APEM Q6P1CXXY12E provided by its distributors.

LED INDICATOR SEALED 6MM PROMINENT BRIGHT CHROME FIXED YELLOW 12VDC SOLDER
Single Color LED, Yellow, Diffused
LED INDICATOR, PANEL, 6MM, YELLOW, 12VDC
Panel Mount Indicators 12V Yellow Prominent
LED PNL IND YELLOW DIFF 3MM SLDR
INDICATOR 12V 6MM PROMINENT YEL
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Yellow LED with Prominent Bezel style and Solder Lug Terminals . 12VDC Voltage
Panel Mount Indicator, Led, 6Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1V Rohs Compliant: Yes |APEM Inc. Q6P1CXXY12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc