Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch WBL4UEEYQR05CLR

Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch WBL4UEEYQR05CLR.

JRH Electronics

Datasheet1 page15 years ago

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
+2.64%

CAD Models

Download E-Switch WBL4UEEYQR05CLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
E-SwitchTL4201EEYA
Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
C&K ComponentsPN41LENA02QE
Pushbutton Switch, 4PDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
PUSHBUTTON SWITCH, 4PDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
C&K ComponentsPHA4UEE
Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole
C&K ComponentsF4UEE
Pushbutton Switch, 4PDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of E-Switch WBL4UEEYQR05CLR provided by its distributors.

Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
PUSHBUTTON SWITCH, 4PDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
Pushbutton Switch, 4PDT, Latched, 0.3A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
WBL Series 4 Poles Latching Yellow Illuminated Pushbutton Switch
circular,PUSHBUTTON open-open 4PDT 10000Cycles yellow 300mA(DC) Through hole mounting
Illuminated Pushbutton Switches Illuminated Pushbtn Right-Angle
SWITCH PUSHBUTTON 4PDT 300MA 30V
PUSHBUTTON SWITCH, 4PDT, 0.3A/30VDC, TH;
PUSHBUTTON, 300mA, 4PDT, On-On, PC Pin, LED, Yellow

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG