APEM Q6P1CXXW24E

LED signal light, 24 V (DC), white, 1.2 cd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6P1CXXW24E.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.62%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Q Series Round with Domed Top 1 LED LED Panel Indicator 44.75mm 24V 20mA 1600mcd
LED Panel Mount Indicator Uni-Color White 160mcd 2-Pin
LED Panel Mount Indicator Uni-Color White 1200mcd 2-Pin
C&K Components8168S2HZQE1
Pushbutton Switch, Spdt, Momentary, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
SWITCH, PUSHBUTTON, ILLUM, AL8 SERIES, 8MM, ROUND, MOM, SPDT, WHITE

Descriptions

Descriptions of APEM Q6P1CXXW24E provided by its distributors.

LED signal light, 24 V (DC), white, 1.2 cd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED PANEL INDICATOR, WHITE, 6MM, 24VDC; Available until stocks are exhausted
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light White LED with Prominent Bezel style and Solder Lug Terminals . 24VDC Voltage
Panel Mount Indicator, Led, 6Mm, White, 3.8V; Led Color:White; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:100Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q6P1CXXW24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc