APEM Q8R1CXXW24E

Led Indicator Sealed 8MM Recessed Bright Chrome Fixed White 24VDC Solder
$ 10.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8R1CXXW24E.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.55%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color White 160mcd 2-Pin
LED Panel Mount Indicator Uni-Color White 1200mcd 2-Pin
C&K Components8168S2HZQE1
Pushbutton Switch, Spdt, Momentary, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
SWITCH, PUSHBUTTON, ILLUM, AL8 SERIES, 8MM, ROUND, MOM, SPDT, WHITE
SWITCH; PUSHBUTTON; ILLUM; AL8 SERIES; 8MM; SQUARE; MOM; SPDT; WHITE
NKK SwitchesLP0115CCKW01F
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC

Descriptions

Descriptions of APEM Q8R1CXXW24E provided by its distributors.

LED INDICATOR SEALED 8MM RECESSED BRIGHT CHROME FIXED WHITE 24VDC SOLDER
APEM 8 mm Fixed White panel mount LED with Bright Chrome Recessed Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 8Mm, White, 3.8V; Led Color:White; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:150Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q8R1CXXW24E
Forward Current (If) mA = 20 / Luminous Intensity cd = 1.6 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = White

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc