APEM Q6F1CXXW24E

LED Panel Mount Indicator Uni-Color White 160mcd 2-Pin
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F1CXXW24E.

IHS

Datasheet6 pages4 years ago

Master Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE
LED signal light, 24 V (DC), white, 30 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1
LED INDICATOR SEALED 8MM FLUSH BRIGHT CHROME FIXED WHITE 12VDC SOLDER
LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin

Descriptions

Descriptions of APEM Q6F1CXXW24E provided by its distributors.

LED Panel Mount Indicator Uni-Color White 160mcd 2-Pin
APEM Q6F1CXXW24E 6mm LED Panel Indicator White 24V DC Flush Chrome Bezel
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light White LED with Flush Bezel style and Solder Lug Terminals . 24VDC Voltage
Panel Mount Indicator, Led, 6Mm, White, 3.8V; Led Color:White; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:15Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q6F1CXXW24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc