APEM Q6P1CXXG12E

Q Series Round with Domed Top 1 LED LED Panel Indicator 2.2V 20mA 100° 40mcd
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6P1CXXG12E.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

TME

Master Electronics

Inventory History

3 month trend:
-20.59%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PUSHBUTTON SWITCH, RP8100,SPST, OFF-(ON),ROUND BLK CAP, GRN LED,125MA,125VAC, SLDR
E-SwitchLP1OA1AG
PUSHBUTTON SWITCH, LP1,SPST-NO, OFF-(ON),CLEAR CAP, GREEN LED,100MA,30VDC, SOLDER
PUSHBUTTON SWITCH, DPDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 12mcd 2-Pin
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1

Descriptions

Descriptions of APEM Q6P1CXXG12E provided by its distributors.

Q Series Round with Domed Top 1 LED LED Panel Indicator 2.2V 20mA 100° 40mcd
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Green LED with Prominent Bezel style and Solder Lug Terminals . 12VDC Voltage
LED INDICATOR, PANEL, 6MM, GREEN, 12VDC; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 40mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (1
Forward Current (If) mA = 20 / Luminous Intensity mcd = 50 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q6P1CXXG12E.