APEM Q6F3CXXW12E

Flushindicator Pmnt, 6MM Mount Size, White Led, Leadwires Term, 3 Mm Lamp Size, 12VDC
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3CXXW12E.

IHS

Datasheet6 pages3 years ago

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED GREEN DIFFUSED 0603 SMD / Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED RGB 4PLCC SMD
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Super High Intensity Red/ultra Super Green, Diffused White, T-1, 3mm

Descriptions

Descriptions of APEM Q6F3CXXW12E provided by its distributors.

FLUSHINDICATOR PMNT,6MM MOUNT SIZE, WHITE LED, LEADWIRES TERM,3 MM LAMP SIZE,12VDC
Led Panel Mount Indicator, Bright Chrome Bezel, White, 6 Mm, 12 Vdc, 20 Ma, 15 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F3CXXW12E
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light White LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
INDIC LED FLUSH 6MM WHT 12VDC,IP67; LED Colour: White; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 15mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc