APEM Q6F3BXXR24E

Flush Indicator Pmnt, 6MM Mount Size, Red Led, Leadwires Term, 3 Mm Lamp Size, 24 VDC
$ 7.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3BXXR24E.

IHS

Datasheet6 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-0.72%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KingbrightWP1043ID
Single Color LED, High Efficiency Red, Diffused Red, 5.58mm
Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED Array, High Intensity Red, Diffused Red, 5mm
Single Color LED, High Intensity Red, Diffused, 4.2mm
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator

Descriptions

Descriptions of APEM Q6F3BXXR24E provided by its distributors.

FLUSH INDICATOR PMNT,6MM MOUNT SIZE, RED LED, LEADWIRES TERM,3 MM LAMP SIZE,24 VDC
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
Led Panel Mount Indicator, Black Chrome Bezel, Red, 6 Mm, 24 Vdc, 20 Ma, 10 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F3BXXR24E
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Red LED with Flush Bezel style and Wires Terminals . 24VDC Voltage
INDIC LED FLUSH 6MM RED 24VDC,IP67; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 10mcd; IP / NEMA Rating: IP67; Product Range: Q Series; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc