APEM Q22F7BZZRYG24E

APEM Q22F7BZZRYG24E Optoelectronics > LED (Light Emitting) > 22MM
$ 32.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F7BZZRYG24E.

IHS

Datasheet9 pages7 years ago

Newark

Inventory History

3 month trend:
-6.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6091M Series Green 9.65 mm 24V Oil-Tight Non Relampable Neon LED Indicator Light
LED Uni-Color White 2-Pin SMD
LED Uni-Color White 2-Pin SMD
Single Color LED, Warm White, T-1, 3.06mm
LED LGHT BAR 6" WARM WHT 24VDC 120 DEG 2.5W. | Lumex SSP-LB06MW024K03
Dialight585-5325
LAMP, LED, T-3 1/4, MINI BAYONET, GREEN, 28VDC, 20MA, 490MCD, 100000 HRS

Descriptions

Descriptions of APEM Q22F7BZZRYG24E provided by its distributors.

APEM Q22F7BZZRYG24E Optoelectronics > LED (Light Emitting) > 22MM
Triple Color LED, Red/yellow/green, Diffused
LED Indicator 22mm Flush 24VDC IP67
Indic Flush Black Tri Col 24Vdc, ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:22Mm; Forward Current/Color:R 40Ma, Y 40Ma, G 40Ma; Operating Voltage/Color:R 24V, Y 24V, G 24V; Ip/Nema Rating:Ip67; Product Range:-; Msl:- Rohs Compliant: Yes |APEM Inc. Q22F7BZZRYG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc