Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 585-5325

Lamp, Led, T-3 1/4, Mini Bayonet, Green, 28VDC, 20MA, 490MCD, 100000 Hrs
$ 16.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-5325.

IHS

Datasheet2 pages19 years ago

Master Electronics

Mouser

X-ON

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

249 Series Green 100 mcd 28 V 20 mA LED Panel Mount Indicator
Single Color LED, Green, 7.1mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1, 3.175mm
Single Color LED Display Cluster, Green, 13.5mm
249-7972-3732-504, 3/8" Green Stovepipe LED PMI, 28V
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Dialight 585-5325 provided by its distributors.

LAMP, LED, T-3 1/4, MINI BAYONET, GREEN, 28VDC, 20MA, 490MCD, 100000 HRS
LED Uni-Color Green 565nm 2-Pin
LED Based Bayonet GREEN 28V MULTI-CHIP
LED Cluster; LED Color:Green; Luminous Intensity:490mcd; Forward Current:20mA; Color:Green; Leaded Process Compatible:No; Lens Style:(H x Dia) 27.70 x 10.92 mm; Peak Reflow Compatible (260 C):No; Terminal Type:Bayonet ;RoHS Compliant: No
LAMP LED CLUSTER REPLACEMENT GRN T-3 1/4; LAMP LED CLUSTER REPLACEMENT GRN T-3 1/4; LED Color:Green; Wavelength Typ:565nm; Luminous Intensity:490mcd; Bulb Size:T-3 1/4; Supply Voltage:28V; Current Rating:20mA; Average Bulb Life:100000h; Color:Green; Forward Current If:20mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855325