APEM Q22F7BZZRYG12E

APEM Q22F7BZZRYG12E Optoelectronics > LED (Light Emitting) > 22MM
$ 33.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22F7BZZRYG12E.

IHS

Datasheet9 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Bi-Color Green-Red 18mcd/35mcd 3-Pin
607 Series Green 7 mm 50 mcd 12 V Recess LED Indicator Panel Mount
LED Panel Mount Indicator Bi-Color Green-Red 18mcd/35mcd 3-Pin
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
2191U Series Red 12 V Non-Relampable LED Solid State Indicator Light
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of APEM Q22F7BZZRYG12E provided by its distributors.

APEM Q22F7BZZRYG12E Optoelectronics > LED (Light Emitting) > 22MM
Triple Color LED, Red/yellow/green, Diffused
LED Indicator 22mm Flush Tri-Color 12VDC
Indic Flush Black Tri Col 12Vdc, ip67; Led Color:Green, Red, Yellow; Mounting Hole Dia:22Mm; Forward Current/Color:R 40Ma, Y 40Ma, G 40Ma; Operating Voltage/Color:R 12V, Y 12V, G 12V; Ip/Nema Rating:Ip67; Product Range:-; Msl:- Rohs Compliant: Yes |APEM Inc. Q22F7BZZRYG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc